+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC3-330-172

Inductor: ferrite; 33uH; 2.3A; R: 90mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC3-330-172
TME Symbol:
SBC3-330-172

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
33µH
Operating current
2.3A
Resistance
90mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-330-172
0 in TME stock
Net price for quantities from 400 pcs - 0.49 USDGross price for quantities from 400 pcs - 0.49 USD
Net price for quantities from 1200 pcs - 0.46 USDGross price for quantities from 1200 pcs - 0.46 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.