+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC3-3R3-472

Inductor: ferrite; 3.3uH; 6.5A; R: 20mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC3-3R3-472
TME Symbol:
SBC3-3R3-472

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
3.3µH
Operating current
6.5A
Resistance
20mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-3R3-472
0 in TME stock
Net price for quantities from 400 pcs - 0.70 USDGross price for quantities from 400 pcs - 0.70 USD
Net price for quantities from 800 pcs - 0.65 USDGross price for quantities from 800 pcs - 0.65 USD
Net price for quantities from 4000 pcs - 0.58 USDGross price for quantities from 4000 pcs - 0.58 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.