+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC3-4R7-422

Inductor: ferrite; 4.7uH; 5.8A; R: 20mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC3-4R7-422
TME Symbol:
SBC3-4R7-422

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
4.7µH
Operating current
5.8A
Resistance
20mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET
*
SBC3-4R7-422
Product withdrawn from the offer
Use the specification table below to search for similar products