+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC3-680-112

Inductor: ferrite; 68uH; 1.5A; R: 190mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC3-680-112
TME Symbol:
SBC3-680-112

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
68µH
Operating current
1.5A
Resistance
0.19Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight1.555 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-680-112
247 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts