+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC4-101-102

Inductor: ferrite; 100uH; 1.4A; R: 260mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC4-101-102
TME Symbol:
SBC4-101-102

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.1mH
Operating current
1.4A
Resistance
0.26Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight2.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET
*
SBC4-101-102
Product withdrawn from the offer
Use the specification table below to search for similar products