+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC4-152-221

Inductor: ferrite; 1.5mH; 300mA; R: 3240mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC4-152-221
TME Symbol:
SBC4-152-221

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5mH
Operating current
0.3A
Resistance
3.24Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-152-221
0 in TME stock
Net price for quantities from 300 pcs - 0.57 USDGross price for quantities from 300 pcs - 0.57 USD
No. of pieces (Multiplicity: 300)