+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC4-1R0-742

Inductor: ferrite; 1uH; 10.3A; R: 10mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC4-1R0-742
TME Symbol:
SBC4-1R0-742

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1µH
Operating current
10.3A
Resistance
10mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight1.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-1R0-742
0 in TME stock
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 600 pcs - 0.46 USDGross price for quantities from 600 pcs - 0.46 USD
Net price for quantities from 1200 pcs - 0.45 USDGross price for quantities from 1200 pcs - 0.45 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.