+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC4-1R5-712

Inductor: ferrite; 1.5uH; 9.9A; R: 10mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC4-1R5-712
TME Symbol:
SBC4-1R5-712

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5µH
Operating current
9.9A
Resistance
10mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-1R5-712
0 in TME stock
Net price for quantities from 300 pcs - 0.60 USDGross price for quantities from 300 pcs - 0.60 USD
Net price for quantities from 600 pcs - 0.57 USDGross price for quantities from 600 pcs - 0.57 USD
Net price for quantities from 1200 pcs - 0.55 USDGross price for quantities from 1200 pcs - 0.55 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.