+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC4-331-591

Inductor: ferrite; 330uH; 820mA; R: 670mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC4-331-591
TME Symbol:
SBC4-331-591

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.33mH
Operating current
820mA
Resistance
0.67Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-331-591
0 in TME stock
Net price for quantities from 300 pcs - 0.71 USDGross price for quantities from 300 pcs - 0.71 USD
Net price for quantities from 600 pcs - 0.68 USDGross price for quantities from 600 pcs - 0.68 USD
Net price for quantities from 1200 pcs - 0.62 USDGross price for quantities from 1200 pcs - 0.62 USD
No. of pieces (Multiplicity: 300)