+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC4-681-431

Inductor: ferrite; 680uH; 600mA; R: 1320mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC4-681-431
TME Symbol:
SBC4-681-431

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.68mH
Operating current
0.6A
Resistance
1.32Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-681-431
0 in TME stock
Net price for quantities from 300 pcs - 0.66 USDGross price for quantities from 300 pcs - 0.66 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.