+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC4-682-111

Inductor: ferrite; 6.8mH; 150mA; R: 15000mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC4-682-111
TME Symbol:
SBC4-682-111

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
6.8mH
Operating current
0.15A
Resistance
15Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-682-111
0 in TME stock
Net price for quantities from 300 pcs - 0.63 USDGross price for quantities from 300 pcs - 0.63 USD
No. of pieces (Multiplicity: 300)