+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC4-6R8-452

Inductor: ferrite; 6.8uH; 6.3A; R: 30mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC4-6R8-452
TME Symbol:
SBC4-6R8-452

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
6.8µH
Operating current
6.3A
Resistance
30mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight2.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-6R8-452
71 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 139 pcs - 0.52 USDGross price for quantities from 139 pcs - 0.52 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 600 pcs - 0.46 USDGross price for quantities from 600 pcs - 0.46 USD
Net price for quantities from 1200 pcs - 0.45 USDGross price for quantities from 1200 pcs - 0.45 USD
Net price for quantities from 2700 pcs - 0.43 USDGross price for quantities from 2700 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change