+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC6-102-561

Inductor: ferrite; 1mH; 780mA; R: 1210mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC6-102-561
TME Symbol:
SBC6-102-561

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1mH
Operating current
0.78A
Resistance
1.21Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight6.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC6-102-561
0 in TME stock
Net price for quantities from 200 pcs - 0.97 USDGross price for quantities from 200 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.