+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC6-2R7-872

Inductor: ferrite; 2.7uH; 12.1A; R: 10mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC6-2R7-872
TME Symbol:
SBC6-2R7-872

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.7µH
Operating current
12.1A
Resistance
10mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight4.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC6-2R7-872
0 in TME stock
Net price for quantities from 200 pcs - 0.83 USDGross price for quantities from 200 pcs - 0.83 USD
Net price for quantities from 400 pcs - 0.78 USDGross price for quantities from 400 pcs - 0.78 USD
Net price for quantities from 600 pcs - 0.76 USDGross price for quantities from 600 pcs - 0.76 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.