+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC7-150-482

Inductor: ferrite; 15uH; 6.7A; R: 30mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC7-150-482
TME Symbol:
SBC7-150-482

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
15µH
Operating current
6.7A
Resistance
30mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC7-150-482
0 in TME stock
Net price for quantities from 200 pcs - 0.95 USDGross price for quantities from 200 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
No. of pieces (Multiplicity: 200)