+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC7-152-481

Inductor: ferrite; 1.5mH; 670mA; R: 1580mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC7-152-481
TME Symbol:
SBC7-152-481

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5mH
Operating current
0.67A
Resistance
1.58Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC7-152-481
0 in TME stock
Net price for quantities from 200 pcs - 1.27 USDGross price for quantities from 200 pcs - 1.27 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
No. of pieces (Multiplicity: 200)