+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC7-220-432

Inductor: ferrite; 22uH; 6A; R: 30mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC7-220-432
TME Symbol:
SBC7-220-432

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
22µH
Operating current
6A
Resistance
30mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight8.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC7-220-432
0 in TME stock
Net price for quantities from 200 pcs - 0.89 USDGross price for quantities from 200 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.