+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC8-151-202

Inductor: ferrite; 150uH; 2.8A; R: 150mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC8-151-202
TME Symbol:
SBC8-151-202

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.15mH
Operating current
2.8A
Resistance
0.15Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight11.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-151-202
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 150 pcs - 1.40 USDGross price for quantities from 150 pcs - 1.40 USD
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.31 USD
Net price for quantities from 600 pcs - 1.23 USDGross price for quantities from 600 pcs - 1.23 USD
Net price for quantities from 1050 pcs - 1.20 USDGross price for quantities from 1050 pcs - 1.20 USD
Packaging method by the manufacturer:
Bag = 150 pcs