+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC8-220-492

Inductor: ferrite; 22uH; 6.8A; R: 30mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC8-220-492
TME Symbol:
SBC8-220-492

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
22µH
Operating current
6.8A
Resistance
30mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight10.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-220-492
237 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 600 pcs - 1.32 USDGross price for quantities from 600 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 150 pcs