+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC8-222-471

Inductor: ferrite; 2.2mH; 670mA; R: 1800mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC8-222-471
TME Symbol:
SBC8-222-471

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2mH
Operating current
0.67A
Resistance
1.8Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-222-471
0 in TME stock
Net price for quantities from 150 pcs - 1.44 USDGross price for quantities from 150 pcs - 1.44 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.