+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC8-330-452

Inductor: ferrite; 33uH; 6.3A; R: 40mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC8-330-452
TME Symbol:
SBC8-330-452

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
33µH
Operating current
6.3A
Resistance
40mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight12.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-330-452
0 in TME stock
Net price for quantities from 150 pcs - 1.41 USDGross price for quantities from 150 pcs - 1.41 USD
Net price for quantities from 300 pcs - 1.36 USDGross price for quantities from 300 pcs - 1.36 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.