+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC8-4R7-922

Inductor: ferrite; 4.7uH; 12.8A; R: 10mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC8-4R7-922
TME Symbol:
SBC8-4R7-922

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
4.7µH
Operating current
12.8A
Resistance
10mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-4R7-922
0 in TME stock
Net price for quantities from 150 pcs - 1.58 USDGross price for quantities from 150 pcs - 1.58 USD
Net price for quantities from 300 pcs - 1.42 USDGross price for quantities from 300 pcs - 1.42 USD
Net price for quantities from 600 pcs - 1.36 USDGross price for quantities from 600 pcs - 1.36 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.