+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC9-100-422

Inductor: ferrite; 10uH; 5.8A; R: 30mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC9-100-422
TME Symbol:
SBC9-100-422

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
5.8A
Resistance
30mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight4.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC9-100-422
0 in TME stock
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.