+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC9-101-122

Inductor: ferrite; 100uH; 1.6A; R: 210mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC9-101-122
TME Symbol:
SBC9-101-122

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.1mH
Operating current
1.6A
Resistance
0.21Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC9-101-122
0 in TME stock
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 5000 pcs - 0.69 USDGross price for quantities from 5000 pcs - 0.69 USD
No. of pieces (Multiplicity: 250)