+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC9-152-341

Inductor: ferrite; 1.5mH; 470mA; R: 2490mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC9-152-341
TME Symbol:
SBC9-152-341

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5mH
Operating current
0.47A
Resistance
2.49Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight5.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC9-152-341
0 in TME stock
Net price for quantities from 200 pcs - 0.97 USDGross price for quantities from 200 pcs - 0.97 USD
Net price for quantities from 400 pcs - 0.90 USDGross price for quantities from 400 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 2000 pcs - 0.73 USDGross price for quantities from 2000 pcs - 0.73 USD
No. of pieces (Multiplicity: 200)