+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC9-220-312

Inductor: ferrite; 22uH; 4.3A; R: 40mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC9-220-312
TME Symbol:
SBC9-220-312

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
22µH
Operating current
4.3A
Resistance
40mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight4.675 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC9-220-312
196 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 250 pcs