+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC9-681-551

Inductor: ferrite; 680uH; 770mA; R: 1050mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC9-681-551
TME Symbol:
SBC9-681-551

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.68mH
Operating current
0.77A
Resistance
1.05Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC9-681-551
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.76 USDGross price for quantities from 200 pcs - 0.76 USD
Net price for quantities from 300 pcs - 0.73 USDGross price for quantities from 300 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 2500 pcs - 0.67 USDGross price for quantities from 2500 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.