+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBCW4060

Diode: Schottky rectifying; THT; 60V; 20Ax2; TO247-3; Ufmax: 0.53V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SBCW4060
TME Symbol:
SBCW4060-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.53V
Max. forward impulse current
270A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SBCW4060
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 1.21 USDGross price for quantities from 3 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 30 pcs - 1.06 USDGross price for quantities from 30 pcs - 1.06 USD
Net price for quantities from 150 pcs - 0.97 USDGross price for quantities from 150 pcs - 0.97 USD
Net price for quantities from 450 pcs - 0.91 USDGross price for quantities from 450 pcs - 0.91 USD
Net price for quantities from 900 pcs - 0.84 USDGross price for quantities from 900 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.