+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBH-431-1AS

Holder; AAA,R3; Batt.no: 3; cables; 150mm; black; with switch


Manufacturer: COMF

Manufacturer part number:
SBH-431-1AS
TME Symbol:
SBH-431-1AS

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
AAA, R3
Number of batteries
3
Leads
cables
Lead length
0.15m
Colour
black
Version
with switch
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
SBH-431-1AS
216 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs