+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBH-9VA

Holder; 6F22,6LR61; Batt.no: 1; cables; 150mm; black

Manufacturer: COMF

Manufacturer part number:
SBH-9VA
TME Symbol:
SBH-9VA

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
6F22, 6LR61
Number of batteries
1
Leads
cables
Lead length
0.15m
Colour
black
Gross weight17.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
SBH-9VA
640 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 30 pcs - 0.76 USDGross price for quantities from 30 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 50 pcsCardboard = 500 pcs