+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBL1040CT-E3/45

Diode: Schottky rectifying; THT; 40V; 5Ax2; TO220AB; Ufmax: 550mV

NEW

Manufacturer: VISHAY

Manufacturer part number:
SBL1040CT-E3/45
TME Symbol:
SBL1040CT-E3/45

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.55V
Max. forward impulse current
175A
Leakage current
0.5mA
Gross weight1.8 g
See other products in this category: THT Schottky diodes VISHAY,
*
SBL1040CT-E3/45
0 in TME stock
Net price for quantities from 2000 pcs - 0.87 USDGross price for quantities from 2000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 000)