+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of protection | switch-disconnector | |
Number of poles | 1 | |
Mounting | for DIN rail mounting | |
Current rating | 40A | |
Rated voltage | 230V AC | |
IP rating | IP20 | |
Mechanical durability | 200000 cycles | |
Manufacturer series | SBN | |
Cross section of connecting wires | 1...16mm2 |