+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBN232

Switch-disconnector; Poles: 2; for DIN rail mounting; 32A; 230VAC


Manufacturer: HAGER

Manufacturer part number:
SBN232
TME Symbol:
SBN232

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
230V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight79.03 g
Certificates
EAN code3250615510136
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN232
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.34 USDGross price for quantities from 1 pcs - 16.34 USD
Net price for quantities from 6 pcs - 15.25 USDGross price for quantities from 6 pcs - 15.25 USD
Net price for quantities from 12 pcs - 14.16 USDGross price for quantities from 12 pcs - 14.16 USD