+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBN263

Switch-disconnector; Poles: 2; for DIN rail mounting; 63A; 400VAC


Manufacturer: HAGER

Manufacturer part number:
SBN263
TME Symbol:
SBN263

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight152.7 g
Certificates
EAN code3250615510211
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN263
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.69 USDGross price for quantities from 1 pcs - 24.69 USD
Net price for quantities from 6 pcs - 23.03 USDGross price for quantities from 6 pcs - 23.03 USD
Net price for quantities from 12 pcs - 21.39 USDGross price for quantities from 12 pcs - 21.39 USD