+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBN299

Switch-disconnector; Poles: 2; for DIN rail mounting; 125A; IP20


Manufacturer: HAGER

Manufacturer part number:
SBN299
TME Symbol:
SBN299

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
400V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight169.2 g
Certificates
EAN code3250615510334
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN299
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.98 USDGross price for quantities from 1 pcs - 20.98 USD
Net price for quantities from 6 pcs - 19.58 USDGross price for quantities from 6 pcs - 19.58 USD
Net price for quantities from 12 pcs - 18.18 USDGross price for quantities from 12 pcs - 18.18 USD