+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBN340

Switch-disconnector; Poles: 3; for DIN rail mounting; 40A; 400VAC


Manufacturer: HAGER

Manufacturer part number:
SBN340
TME Symbol:
SBN340

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
40A
Rated voltage
400V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight223.61 g
Certificates
EAN code3250615510181
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN340
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.91 USDGross price for quantities from 1 pcs - 26.91 USD
Net price for quantities from 4 pcs - 25.12 USDGross price for quantities from 4 pcs - 25.12 USD
Net price for quantities from 12 pcs - 23.33 USDGross price for quantities from 12 pcs - 23.33 USD
Packaging method by the manufacturer:Cardboard = 4 pcs