+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBN490

Switch-disconnector; Poles: 4; for DIN rail mounting; 100A; IP20


Manufacturer: HAGER

Manufacturer part number:
SBN490
TME Symbol:
SBN490

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
100A
Rated voltage
400V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight308.5 g
Certificates
EAN code3250615510310
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN490
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.84 USDGross price for quantities from 1 pcs - 42.84 USD
Net price for quantities from 6 pcs - 39.98 USDGross price for quantities from 6 pcs - 39.98 USD
Net price for quantities from 12 pcs - 37.12 USDGross price for quantities from 12 pcs - 37.12 USD
Packaging method by the manufacturer:Cardboard = 3 pcs