+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

161-44000

Spiral wrapping; Øbundle : 1.6÷8mm; polyamide; black; L: 30m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-44000
TME Symbol:
SBPAV01.5-PA6V0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
1.6...8mm
Material
polyamide
Colour
black
Length
30m
Flammability rating
UL94V-0
Operating temperature
-60...95°C
Gross weight4.29 g
Certificates
EAN code5022660549052
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-44000
150 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 2.15 USDGross price for quantities from 30 m - 2.15 USD
Net price for quantities from 60 m - 1.93 USDGross price for quantities from 60 m - 1.93 USD
Net price for quantities from 120 m - 1.69 USDGross price for quantities from 120 m - 1.69 USD
Packaging method by the manufacturer:
Cardboard = 30 m