+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

161-44200

Spiral wrapping; Øbundle : 10÷100mm; polyamide; black; L: 30m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-44200
TME Symbol:
SBPAV09-PA6V0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
10...100mm
Material
polyamide
Colour
black
Length
30m
Flammability rating
UL94V-0
Operating temperature
-60...95°C
Gross weight38.817 g
Certificates
EAN code5022660549076
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-44200
90 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 5.98 USDGross price for quantities from 30 m - 5.98 USD
Net price for quantities from 60 m - 5.33 USDGross price for quantities from 60 m - 5.33 USD
Net price for quantities from 120 m - 4.82 USDGross price for quantities from 120 m - 4.82 USD
Packaging method by the manufacturer:
Cardboard = 30 m