+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

161-41200

Spiral wrapping; Øbundle : 10÷100mm; polyetylene; natural; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41200
TME Symbol:
SBPE9-PE-NA-30M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
10...100mm
Material
polyetylene
Colour
natural
Wall thickness
1.4mm
Kind of package
reel
Diameter
9mm
Gross weight38.77 g
Certificates
EAN code5022660548857
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41200
1230 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 1.68 USDGross price for quantities from 30 m - 1.68 USD
Net price for quantities from 60 m - 1.56 USDGross price for quantities from 60 m - 1.56 USD
Net price for quantities from 90 m - 1.44 USDGross price for quantities from 90 m - 1.44 USD
Packaging method by the manufacturer:Cardboard = 30 mCardboard = 120 m