+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

161-43001

Spiral wrapping; Øbundle : 1.6÷8mm; PE-FR,polyetylene; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-43001
TME Symbol:
SBPEFR1.5-PE-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
1.6...8mm
Material
PE-FR, polyetylene
Colour
black
Length
30m
Flammability rating
UL94V-2
Operating temperature
-60...80°C
Gross weight7.587 g
Certificates
EAN code5022660548956
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-43001
60 in TME stock
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 m - 0.74 USDGross price for quantities from 30 m - 0.74 USD
Net price for quantities from 60 m - 0.66 USDGross price for quantities from 60 m - 0.66 USD
Net price for quantities from 120 m - 0.60 USDGross price for quantities from 120 m - 0.60 USD
Packaging method by the manufacturer:Cardboard = 30 m