+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

161-43100

Spiral wrapping; Øbundle : 5÷20mm; PE-FR,polyetylene; white


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-43100
TME Symbol:
SBPEFR4-PE-FR-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
PE-FR, polyetylene
Colour
white
Length
30m
Flammability rating
UL94V-2
Operating temperature
-60...80°C
Gross weight25.997 g
Certificates
EAN code5022660548963
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-43100
0 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 1.03 USDGross price for quantities from 30 m - 1.03 USD
Net price for quantities from 60 m - 0.92 USDGross price for quantities from 60 m - 0.92 USD
Net price for quantities from 120 m - 0.85 USDGross price for quantities from 120 m - 0.85 USD
Packaging method by the manufacturer:
Cardboard = 30 m