+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR05U20LPS-7

Diode: switching; SMD; 20V; 0.5A; X2-DFN1006-2; SBR®; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR05U20LPS-7
TME Symbol:
SBR05U20LPS-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
switching
Mounting
SMD
Max. off-state voltage
20V
Load current
0.5A
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
X2-DFN1006-2
Technology
SBR®
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SBR05U20LPS-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.