+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR1040CTB-13

Diode: rectifying; SMD; 40V; 5Ax2; D2PAK; Ufmax: 600mV; SBR®


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR1040CTB-13
TME Symbol:
SBR1040CTB-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
40V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
D2PAK
Max. forward voltage
0.6V
Max. load current
10A
Technology
SBR®
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SBR1040CTB-13
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 800 pcs - 0.40 USDGross price for quantities from 800 pcs - 0.40 USD
Net price for quantities from 1600 pcs - 0.40 USDGross price for quantities from 1600 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.