+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR1045CTL-13

Diode: rectifying; SMD; 45V; 5Ax2; DPAK; SBR®; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR1045CTL-13
TME Symbol:
SBR1045CTL-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
45V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
DPAK
Max. load current
10A
Technology
SBR®
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SBR1045CTL-13
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
Net price for quantities from 7500 pcs - 0.33 USDGross price for quantities from 7500 pcs - 0.33 USD