+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 45V | |
Load current | 10A | |
Semiconductor structure | single diode | |
Case | DPAK | |
Technology | SBR® | |
Kind of package | reel, tape |