+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR2045CT-G

Diode: rectifying; THT; 45V; 10Ax2; Ifsm: 120A; TO220AB; tube; SBR®


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR2045CT-G
TME Symbol:
SBR2045CT-G

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
120A
Case
TO220AB
Kind of package
tube
Max. load current
20A
Technology
SBR®
Gross weight2 g
Certificates
See other products in this category: THT universal diodes DIODES INCORPORATED,
*
SBR2045CT-G
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.