+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR20A200CTB-13

Diode: rectifying; SMD; 200V; 10Ax2; 30ns; D2PAK; Ufmax: 960mV; SBR®


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR20A200CTB-13
TME Symbol:
SBR20A200CTB-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
10A x2
Reverse recovery time
30ns
Semiconductor structure
common cathode, double
Case
D2PAK
Max. forward voltage
0.96V
Max. load current
20A
Technology
SBR®
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SBR20A200CTB-13
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 800 pcs - 0.76 USDGross price for quantities from 800 pcs - 0.76 USD
Net price for quantities from 1600 pcs - 0.71 USDGross price for quantities from 1600 pcs - 0.71 USD
Net price for quantities from 2400 pcs - 0.69 USDGross price for quantities from 2400 pcs - 0.69 USD
Net price for quantities from 4000 pcs - 0.67 USDGross price for quantities from 4000 pcs - 0.67 USD
Net price for quantities from 4800 pcs - 0.66 USDGross price for quantities from 4800 pcs - 0.66 USD
Net price for quantities from 8000 pcs - 0.64 USDGross price for quantities from 8000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.