+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR20A60CTBQ-13

Diode: rectifying; SMD; 60V; 10Ax2; D2PAK; Ufmax: 790mV; SBR®


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR20A60CTBQ-13
TME Symbol:
SBR20A60CTBQ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
60V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
D2PAK
Max. forward voltage
0.79V
Max. load current
20A
Technology
SBR®
Kind of package
reel, tape
Application
automotive industry
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SBR20A60CTBQ-13
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.