+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 1.5A | |
Semiconductor structure | single diode | |
Case | X1-DFN1411-3 | |
Max. forward voltage | 0.85V | |
Technology | SBR® | |
Kind of package | reel, tape |